Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoD369-MP66-NP1
Newark Part No.64AK6561
Product Range369 Series
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $92.140 |
5+ | $84.740 |
10+ | $77.340 |
Price for:Each
Minimum: 1
Multiple: 1
$92.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoD369-MP66-NP1
Newark Part No.64AK6561
Product Range369 Series
Product Range369 Series
No. of Contacts6Contacts
Pitch Spacing2.54mm
Contact Termination TypeCrimp
No. of Rows2 Row
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCLead
Alternatives for D369-MP66-NP1
1 Product Found
Technical Specifications
Product Range
369 Series
Gender
Plug
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
No. of Contacts
6Contacts
Pitch Spacing
2.54mm
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability