Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoHE-016-F
Newark Part No.72Y2646
Product RangeHDC Series
Your Part Number
16 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.170 |
| 10+ | $15.160 |
| 25+ | $13.150 |
| 50+ | $12.530 |
| 100+ | $11.930 |
| 250+ | $11.190 |
| 500+ | $10.650 |
Price for:Each
Minimum: 1
Multiple: 1
$16.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoHE-016-F
Newark Part No.72Y2646
Product RangeHDC Series
Technical Datasheet
Product RangeHDC Series
Heavy Duty Connector TypeInsert
No. of Contacts16Contacts
No. of Contacts16 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Socket
Current Rating16A
SVHCLead
Technical Specifications
Product Range
HDC Series
No. of Contacts
16Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Socket
SVHC
Lead
Heavy Duty Connector Type
Insert
No. of Contacts
16 Contacts
Gender
Receptacle
Current Rating
16A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
