Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoM24308/4-265F.
Newark Part No.27AC9571
Product RangeAMPLIMITE Series
118 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.090 |
Price for:Each
Minimum: 200
Multiple: 200
$2,418.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoM24308/4-265F.
Newark Part No.27AC9571
Product RangeAMPLIMITE Series
No. of Positions26Positions
Connector TypeD Sub
Connector Shell Size2
Product RangeAMPLIMITE Series
Connector Body MaterialSteel Body
For Use WithITT Cannon D*MA Series Subminiature Crimp Socket Contacts
SVHCCadmium
Technical Specifications
No. of Positions
26Positions
Connector Shell Size
2
Gender
Plug
For Use With
ITT Cannon D*MA Series Subminiature Crimp Socket Contacts
Connector Type
D Sub
Product Range
AMPLIMITE Series
Connector Body Material
Steel Body
SVHC
Cadmium
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate