New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Solid State Relays & Contactors
                      5. Solid State Relays
                      Print Page

                      SSR3TR-480D10

                      Solid State Relay, SPST-NO, 10 A, 480 VAC, Panel Mount, Screw, Zero Crossing

                      Date/Lot Code

                      POTTER&BRUMFIELD - TE CONNECTIVITY SSR3TR-480D10
                      POTTER&BRUMFIELD - TE CONNECTIVITY SSR3TR-480D10
                      POTTER&BRUMFIELD - TE CONNECTIVITY SSR3TR-480D10
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
                      Manufacturer Part NoSSR3TR-480D10
                      Newark Part No.47AK0964
                      Product RangeSSR3 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$95.340
                      5+$95.340
                      10+$95.330
                      25+$88.530
                      50+$82.620
                      100+$80.180
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $95.34
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
                      Manufacturer Part NoSSR3TR-480D10
                      Newark Part No.47AK0964
                      Product RangeSSR3 Series
                      Technical Datasheet

                      Data Sheet

                      Contact ConfigurationSPST-NO
                      Load Current10A
                      Operating Voltage Max480VAC
                      Relay MountingPanel Mount
                      Relay TerminalsScrew
                      Switching ModeZero Crossing
                      Operating Voltage Min50VAC
                      Control Voltage Min4VDC
                      Control Voltage Max32VDC
                      Product RangeSSR3 Series
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      • SSR3 series three phase solid state relay with motor reversing
                      • LED indicator, TRIAC output
                      • 4000Vrms optical isolation, screw termination, hockey puck relay housing style
                      • Safety cover to meet IP 20 protection, epoxy filled
                      • Transient voltage protection by MOVs external, 480V line voltage, 4 - 32VDC input voltage
                      • Panel mountable, positive input interlock system
                      • Operating temperature range from -30°C to +80°C, UL rated 94V-0 plastic case material
                      • 1 Form A (SPST-NO) contact arrangement, 1 Form A (SPST-NO) switch arrangement
                      • Maximum current rating of 0.1-10Arms, mounted to heatsink
                      • Zero voltage turn-on option

                      Technical Specifications

                      Contact Configuration

                      SPST-NO

                      Operating Voltage Max

                      480VAC

                      Relay Terminals

                      Screw

                      Operating Voltage Min

                      50VAC

                      Control Voltage Max

                      32VDC

                      SVHC

                      No SVHC (14-Jun-2023)

                      Load Current

                      10A

                      Relay Mounting

                      Panel Mount

                      Switching Mode

                      Zero Crossing

                      Control Voltage Min

                      4VDC

                      Product Range

                      SSR3 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.