Need more?
Quantity | Price |
---|---|
1+ | $5.670 |
5+ | $5.670 |
10+ | $5.670 |
25+ | $5.670 |
Product Information
Product Overview
The T1900100232-009 from Amp - TE Connectivity is a H10BPR hood. It is made of die casted aluminium alloy provides protection against environmental and electro-chemical contact corrosion. The stainless steel locking system, compliant to the leading brands already used in the field offers excellent vibration and shock resistance. The HDC hood also protect the connections in harsh environment and industrial applications where long-term operations could be in jeopardy due to environmental influences such as humidity, salt, detergents, fertilizers, UV exposure, temperature shocks and vibrations. It has been confirmed to be anticorrosion resistant for 500hours of salt spray. It is used in outdoor (on the roof, sub-systems, intervehicle), washing facilities for rail vehicles, wind-turbine-brakes, blade adjustment (pitch drive), construction machinery, mining equipment and modules exposed to detergents.
- Diagonal locking, side/top entry 2M32, powder coated, black hood
- Robust design hood
- NBR seal
- Highly EN 62153-4-7 electromagnetic compatibility (EMC) resistant
- Complies with IEC 61984/EN 61984, 108-137191, EN 60512, EN 60529 standards
Applications
Industrial
Technical Specifications
Hood, Side Entry, Top Entry
90°, 180°
10B
-
Aluminum Alloy Body
Screw
AMP Size 10B Heavy Duty Connectors
Triphenyl Phosphate
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate