New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Heavy Duty Connectors & Components
                      4. Heavy Duty Hoods / Housings / Bases
                      Print Page

                      T1902164025-109

                      Heavy Duty Connector, Hood, Side Entry, Top Entry, Aluminum Alloy Body, Screw, 16B

                      Date/Lot Code

                      AMP - TE CONNECTIVITY T1902164025-109
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part NoT1902164025-109
                      Newark Part No.25AC3876
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      28 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$5.350
                      5+$5.350
                      10+$5.350
                      25+$5.350
                      50+$5.350
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.35
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part NoT1902164025-109
                      Newark Part No.25AC3876
                      Technical Datasheet

                      Data Sheet

                      Heavy Duty Connector TypeHood, Side Entry, Top Entry
                      Connector Body MaterialAluminum Alloy Body
                      Cable Exit Angle90°, 180°
                      Locking TypeScrew
                      Rectangular Shell Size16B
                      For Use WithAMP Size 16B Heavy Duty Connectors
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The T1902164025-109 from Amp - TE Connectivity is a H16BPR hood. It is made of die casted aluminium alloy provides protection against environmental and electro-chemical contact corrosion. The stainless steel locking system, compliant to the leading brands already used in the field offers excellent vibration and shock resistance. The HDC hood also protect the connections in harsh environment and industrial applications where long-term operations could be in jeopardy due to environmental influences such as humidity, salt, detergents, fertilizers, UV exposure, temperature shocks and vibrations. It has been confirmed to be anticorrosion resistant for 500hours of salt spray. It is used in outdoor (on the roof, sub-systems, intervehicle), washing facilities for rail vehicles, wind-turbine-brakes, blade adjustment (pitch drive), construction machinery, mining equipment and modules exposed to detergents.

                      • Centre locking, top entry M40, side entry M25, powder coated, black hood
                      • Robust design hood
                      • NBR seal
                      • Highly EN 62153-4-7 electromagnetic compatibility (EMC) resistant
                      • Complies with IEC 61984/EN 61984, 108-137191, EN 60512, EN 60529 standards

                      Applications

                      Industrial

                      Technical Specifications

                      Heavy Duty Connector Type

                      Hood, Side Entry, Top Entry

                      Cable Exit Angle

                      90°, 180°

                      Rectangular Shell Size

                      16B

                      Product Range

                      -

                      Connector Body Material

                      Aluminum Alloy Body

                      Locking Type

                      Screw

                      For Use With

                      AMP Size 16B Heavy Duty Connectors

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Drawing EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.