Need more?
Quantity | Price |
---|---|
1+ | $5.160 |
5+ | $5.160 |
10+ | $5.160 |
25+ | $5.160 |
50+ | $5.160 |
Product Information
Product Overview
The T1922100132-009 from Amp - TE Connectivity is a H10BPR hood. It is made of die casted aluminium alloy provides protection against environmental and electro-chemical contact corrosion. The stainless steel locking system, compliant to the leading brands already used in the field offers excellent vibration and shock resistance. The HDC hood also protect the connections in harsh environment and industrial applications where long-term operations could be in jeopardy due to environmental influences such as humidity, salt, detergents, fertilizers, UV exposure, temperature shocks and vibrations. It has been confirmed to be anticorrosion resistant for 500hours of salt spray. It is used in outdoor (on the roof, sub-systems, intervehicle), washing facilities for rail vehicles, wind-turbine-brakes, blade adjustment (pitch drive), construction machinery, mining equipment and modules exposed to detergents.
- Centre locking, top entry M32, powder coated, black hood
- Robust design hood
- NBR seal
- Highly EN 62153-4-7 electromagnetic compatibility (EMC) resistant
- Complies with IEC 61984/EN 61984, 108-137191, EN 60512, EN 60529 standards
Applications
Industrial
Technical Specifications
Hood, Top Entry
Aluminum Alloy Body
10B
-
180°
Screw
AMP Size 10B Heavy Duty Connectors
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate