Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoT2040243101-000
Newark Part No.29AH8338
Product RangeHE-024
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.160 |
| 10+ | $17.720 |
| 25+ | $16.430 |
| 50+ | $15.720 |
| 100+ | $15.060 |
| 250+ | $14.780 |
Price for:Each
Minimum: 1
Multiple: 1
$20.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoT2040243101-000
Newark Part No.29AH8338
Product RangeHE-024
Technical Datasheet
Product RangeHE-024
Heavy Duty Connector TypeInsert
No. of Contacts24 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeSpring Pin
Current Rating16A
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
HE-024
No. of Contacts
24 Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Spring Pin
SVHC
Lead (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability