New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microprocessors
                      Print Page

                      AC-108021002

                      Microprocessor, 64bit, 3GHz, I2C, QSPI, UART, 0.713 to 0.8V Supply, FCLGA-4926

                      AMPERE AC-108021002
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPERE
                      Manufacturer Part NoAC-108021002
                      Newark Part No.21AM0085
                      Product RangeARM v8.2 Family Altra Series Microprocessors
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)
                      Fulfilled by Avnet

                      Notify me when back in stock

                      Product Information

                      ManufacturerAMPERE
                      Manufacturer Part NoAC-108021002
                      Newark Part No.21AM0085
                      Product RangeARM v8.2 Family Altra Series Microprocessors
                      Technical Datasheet

                      Data Sheet

                      Product RangeARM v8.2 Family Altra Series Microprocessors
                      No. of CPU Cores80Cores
                      Program Memory Size-
                      IC Case / PackageFCLGA
                      No. of Pins4926Pins
                      Supply Voltage Min713mV
                      Supply Voltage Max800mV
                      Operating Frequency Max3GHz
                      InterfacesI2C, QSPI, UART
                      No. of I/O's24I/O's
                      Data Bus Width64 bit
                      IC MountingSurface Mount
                      Operating Temperature Min0°C
                      Operating Temperature Max125°C
                      Qualification-
                      MPU SeriesAltra
                      MPU FamilyARM v8.2
                      SVHCTo Be Advised

                      Product Overview

                      AC-108021002 is a Q80-30 Ampere® Altra® 64bit, multi-core processor. It is designed to be high-performance, predictable, elastic and scalable, power efficient and sustainable processor. It provides efficient computing solutions for a variety of needs from power and space-constrained embedded devices to edge computing installations to digital enterprise and hyperscale data centers. Each core is single-threaded by design with its own 64KB L1 instruction cache, 64KB L1 data-cache, and huge 1MB L2 private cache. The Ampere Altra Family leads the industry in performance per rack allowing operators and IT designers an unprecedented compute capacity for power and space-constrained environments. This advantage reduces rack and floor space, trims power requirements for operational efficiency, and saves money. The most power-efficient products in the Family allow Cloud Native workloads at scale to reduce power consumption by up to 3X over the legacy x86 ecosystem.

                      • 80 cores, 3GHz sustained frequency, 161W usage power
                      • 32MB system level cache and 48 controllers bifurcation to x4 and x2 I/O connectivity
                      • 8 channels 72-bit DDR4-3200 with ECC and up to 16 DIMMs (2DPC) and 4 TB total memory
                      • Interrupt virtualization (GICv3), IO virtualization (SMMUv3, SRIOV)
                      • Enterprise RAS: SECDED ECC protected memory throughout
                      • Coherent Mesh Interconnect with distributed snoop filtering
                      • 128 Lanes PCIe Gen4 (optional 64 lane CCIX for multi-socket support)
                      • Armv8.2+, SBSA 4 instruction set compatibility and TSMC 7nm FinFET process
                      • Advanced power management (dynamic estimation, voltage droop mitigation)
                      • PCBA system support: I2C, GPIO, QSPI and GPI interrupt support, system and watchdog timer support

                      Technical Specifications

                      Product Range

                      ARM v8.2 Family Altra Series Microprocessors

                      Program Memory Size

                      -

                      No. of Pins

                      4926Pins

                      Supply Voltage Max

                      800mV

                      Interfaces

                      I2C, QSPI, UART

                      Data Bus Width

                      64 bit

                      Operating Temperature Min

                      0°C

                      Qualification

                      -

                      MPU Family

                      ARM v8.2

                      No. of CPU Cores

                      80Cores

                      IC Case / Package

                      FCLGA

                      Supply Voltage Min

                      713mV

                      Operating Frequency Max

                      3GHz

                      No. of I/O's

                      24I/O's

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      MPU Series

                      Altra

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.