New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Microprocessors
                                                                                                  Print Page

                                                                                                  AC-212819002

                                                                                                  Microprocessor, 64bit, 2.6GHz, I2C, QSPI, UART, 0.693 to 0.78V Supply, FCLGA-4926

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AMPERE AC-212819002
                                                                                                  ManufacturerAMPERE
                                                                                                  Manufacturer Part NoAC-212819002
                                                                                                  Newark Part No.21AM0088
                                                                                                  Product RangeARM v8.2 Family Altra Max Series Microprocessors
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)
                                                                                                  Fulfilled by Avnet

                                                                                                  Notify me when back in stock

                                                                                                  Product Information

                                                                                                  ManufacturerAMPERE
                                                                                                  Manufacturer Part NoAC-212819002
                                                                                                  Newark Part No.21AM0088
                                                                                                  Product RangeARM v8.2 Family Altra Max Series Microprocessors
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeARM v8.2 Family Altra Max Series Microprocessors
                                                                                                  No. of CPU Cores128Cores
                                                                                                  Program Memory Size-
                                                                                                  IC Case / PackageFCLGA
                                                                                                  No. of Pins4926Pins
                                                                                                  Supply Voltage Min693mV
                                                                                                  Supply Voltage Max780mV
                                                                                                  Operating Frequency Max2.6GHz
                                                                                                  InterfacesI2C, QSPI, UART
                                                                                                  No. of I/O's24I/O's
                                                                                                  Data Bus Width64 bit
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Qualification-
                                                                                                  MPU SeriesAltra Max
                                                                                                  MPU FamilyARM v8.2
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  AC-212819002 is a M128-26 Ampere® Altra® Max 64bit, multi-core processor. It is designed to be high-performance, predictable, elastic and scalable, power efficient and sustainable processor. Drive efficiency in your datacenter infrastructure workloads, including data analytics, artificial intelligence, database storage, telco stacks, edge computing and web hosting. Each core is single-threaded by design with its own 64KB L1 instruction cache, 64KB L1 data-cache, and huge 1MB L2 private cache. The Ampere Altra family leads the industry in performance per rack allowing operators and IT designers an unprecedented compute capacity for power and space-constrained environments. This advantage reduces rack and floor space, trims power requirements. Several platforms are available for various workloads including cloud compute, storage, Android in the cloud, and HPC. Platforms for Ampere processors provide manageability, security, and expandability (via add-in cards).

                                                                                                  • 128 cores, 2.6GHz sustained frequency, 133W usage power
                                                                                                  • 16MB system level cache and 32 controllers bifurcation to x4 I/O connectivity
                                                                                                  • 8 channels 72-bit DDR4-3200 with ECC and up to 16 DIMMs (2DPC) and 4 TB total memory
                                                                                                  • Interrupt virtualization (GICv3), IO virtualization (SMMUv3, SRIOV)
                                                                                                  • Enterprise RAS: SECDED ECC protected memory throughout
                                                                                                  • Coherent Mesh Interconnect with distributed snoop filtering
                                                                                                  • 128 Lanes PCIe Gen4 (optional 64 lane CCIX for multi-socket support)
                                                                                                  • Armv8.2+, SBSA 4 instruction set compatibility and TSMC 7nm FinFET process
                                                                                                  • Advanced power management and CPU: 0.75V, DDR4: 1.2V, I/O: 3.3V/1.8V, SerDes PLL: 1.8V power supply
                                                                                                  • PCBA system support: I2C, GPIO, QSPI and GPI interrupt support, system and watchdog timer support

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  ARM v8.2 Family Altra Max Series Microprocessors

                                                                                                  Program Memory Size

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  4926Pins

                                                                                                  Supply Voltage Max

                                                                                                  780mV

                                                                                                  Interfaces

                                                                                                  I2C, QSPI, UART

                                                                                                  Data Bus Width

                                                                                                  64 bit

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  MPU Family

                                                                                                  ARM v8.2

                                                                                                  No. of CPU Cores

                                                                                                  128Cores

                                                                                                  IC Case / Package

                                                                                                  FCLGA

                                                                                                  Supply Voltage Min

                                                                                                  693mV

                                                                                                  Operating Frequency Max

                                                                                                  2.6GHz

                                                                                                  No. of I/O's

                                                                                                  24I/O's

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  MPU Series

                                                                                                  Altra Max

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.