Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoA-1325
Newark Part No.54AH8134
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 100+ | $10.590 |
Price for:Each
Minimum: 500
Multiple: 1
$5,295.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoA-1325
Newark Part No.54AH8134
Technical Datasheet
Temperature Sensor TypeAir Temperature Sensor
Measured Temperature Min-40°C
Measured Temperature Max150°C
Supply Voltage Min-
Supply Voltage Max-
Temperature Transmitter Output Type-
Temperature Transmitter Output-
Loop PoweredNo
Sensor MountingPanel Mount
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Intake temperature sensor monitors temperature of incoming intake airflow for an engine
- High accuracy and long term stability
- Integrated Delphi metri-pack 150.2 sealed connector with brass housing
- M14 x 1.5 metric Keg thread
- 150⁰C maximum temperature range
- Existing field-proven design
Technical Specifications
Temperature Sensor Type
Air Temperature Sensor
Measured Temperature Max
150°C
Supply Voltage Max
-
Temperature Transmitter Output
-
Sensor Mounting
Panel Mount
Operating Temperature Max
-
SVHC
No SVHC (07-Jul-2017)
Measured Temperature Min
-40°C
Supply Voltage Min
-
Temperature Transmitter Output Type
-
Loop Powered
No
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability