Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoA-1326
Newark Part No.54AH8135
Your Part Number
Technical Datasheet
99 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.610 |
| 5+ | $12.690 |
| 10+ | $12.210 |
| 25+ | $11.860 |
| 50+ | $11.540 |
| 100+ | $11.260 |
| 250+ | $10.560 |
Price for:Each
Minimum: 1
Multiple: 1
$13.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoA-1326
Newark Part No.54AH8135
Technical Datasheet
Temperature Sensor TypeAir Temperature Sensor
Measured Temperature Min-40°C
Measured Temperature Max150°C
Supply Voltage Min-
Supply Voltage Max-
Temperature Transmitter Output Type-
Temperature Transmitter Output-
Loop PoweredNo
Sensor MountingPanel Mount
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Intake temperature sensor monitors temperature of incoming intake airflow for an engine
- High accuracy and long term stability
- Integrated Delphi metri-pack 150.2 sealed connector with brass housing
- 3/8-18 inch NPTF thread
- 150⁰C maximum temperature range
- Existing field-proven design
Technical Specifications
Temperature Sensor Type
Air Temperature Sensor
Measured Temperature Max
150°C
Supply Voltage Max
-
Temperature Transmitter Output
-
Sensor Mounting
Panel Mount
Operating Temperature Max
-
SVHC
No SVHC (07-Jul-2017)
Measured Temperature Min
-40°C
Supply Voltage Min
-
Temperature Transmitter Output Type
-
Loop Powered
No
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability