Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoAA6B4-GC11KA143L/37C
Newark Part No.76Y5934
Product RangeAB Series
Technical Datasheet
60 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $4.730 |
5+ | $4.730 |
10+ | $4.730 |
25+ | $4.730 |
50+ | $4.730 |
100+ | $4.730 |
250+ | $4.730 |
Price for:Each
Minimum: 1
Multiple: 1
$4.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoAA6B4-GC11KA143L/37C
Newark Part No.76Y5934
Product RangeAB Series
Technical Datasheet
Thermistor TypeBead, Radial Leaded
Resistance (25°C)22kohm
Resistance Tolerance (25°C)± 15%
Thermistor MountingThrough Hole
Product RangeAB Series
NTC MountingThrough Hole
Thermistor Case Style-
B-Constant3500K
Thermistor TerminalsWire Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length2.29mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Resistance Tolerance (25°C)
± 15%
Product Range
AB Series
Thermistor Case Style
-
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
2.29mm
Operating Temperature Max
-
Automotive Qualification Standard
-
Resistance (25°C)
22kohm
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
B-Constant
3500K
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate