
| Quantity | Price |
|---|---|
| 1+ | $148.160 |
Product Information
Product Overview
AAS-LDS-UNO-RH-CO2 Kit includes Telaire AAS-LDS-UNO evaluation board kit, temperature & humidity sensor and T6713-6H CO2 sensor module. Telaire AAS-LDS-UNO Evaluation Board is used to evaluate Telaire air quality sensors including SM-UART-04L PM2.5 laser dust sensor, T9602 temperature & humidity sensors, T6713 CO2 sensor and other sensors from the Amphenol range. In addition, the OLED display can be supported at the same time. This evaluation board is designed to speed up evaluation and development of relevant sensors. The serial output can be configured to send sensor data to a PC over USB connection for recording and analysis in third party software.
- Arduino development platform, open source code
- Reserved SM-UART-04L PM2.5 Laser Dust Sensor
- Reserved T6713 Carbon Dioxide (CO2) Sensor
- Reserved T9602 Temperature & Humidity Sensor Interface
- Supports the 128x64 OLED Display Screen
- External USB power supply
Contents
1 x Arduino compatible board with preloaded software, 1 x sensor evaluation shield, 1 x USB data cable, 1 x OLED display screen, 1 x SM-UART-04L laser dust sensor, 1 x T9602-3-D-1 temperature & humidity sensor, 1 x T6713-6H CO2 sensor module.
Technical Specifications
CO2, Humidity & Dust Sensors
No SVHC (07-Jul-2017)
AAS-LDS-UNO Evaluation Kit, T9602-3-D-1 Temperature & Humidity Sensor, T6713-6H CO2 Sensor Module
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
