Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoAB6N2-GC14KA143E/37C
Newark Part No.76Y5937
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
100+ | $43.330 |
Price for:Each
Minimum: 100
Multiple: 100
$4,333.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoAB6N2-GC14KA143E/37C
Newark Part No.76Y5937
Technical Datasheet
Thermistor TypeBead, Radial Leaded
Resistance (25°C)-
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 0.5%
Product Range-
NTC MountingThrough Hole
Thermistor Case Style-
Thermistor TerminalsWire Leaded
B-Constant3500K
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length1.52mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Thermistor Mounting
Through Hole
Product Range
-
Thermistor Case Style
-
B-Constant
3500K
NTC Case Size
-
Probe Material
-
Lead Length
1.52mm
Operating Temperature Max
-
Automotive Qualification Standard
-
Resistance (25°C)
-
Resistance Tolerance (25°C)
± 0.5%
NTC Mounting
Through Hole
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate