New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Temperature Sensors & Transducers
                                                                                                  5. Thermistors
                                                                                                  6. NTC Thermistors
                                                                                                  Print Page

                                                                                                  AL03006-2463-76-G1

                                                                                                  NTC THERMISTOR, 4KOHM, DO-35 ROHS COMPLIANT: YES

                                                                                                  AMPHENOL ADVANCED SENSORS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AMPHENOL ADVANCED SENSORS AL03006-2463-76-G1
                                                                                                  ManufacturerAMPHENOL ADVANCED SENSORS
                                                                                                  Manufacturer Part NoAL03006-2463-76-G1
                                                                                                  Newark Part No.90AJ5384
                                                                                                  Product RangeAL03006 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  806 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$2.940
                                                                                                  10+$2.310
                                                                                                  25+$2.090
                                                                                                  50+$1.950
                                                                                                  100+$1.810
                                                                                                  250+$1.680
                                                                                                  500+$1.530
                                                                                                  1000+$1.400
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2.94
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  AMPHENOL ADVANCED SENSORS
                                                                                                  ManufacturerAMPHENOL ADVANCED SENSORS
                                                                                                  Manufacturer Part NoAL03006-2463-76-G1
                                                                                                  Newark Part No.90AJ5384
                                                                                                  Product RangeAL03006 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Thermistor TypeGlass Encapsulated, Axial Leaded
                                                                                                  Resistance (25°C)4kohm
                                                                                                  Thermistor MountingThrough Hole
                                                                                                  Thermistor MountingThrough Hole
                                                                                                  Resistance Tolerance (25°C)± 10%
                                                                                                  Product RangeAL03006 Series
                                                                                                  NTC MountingThrough Hole
                                                                                                  Thermistor Case StyleDO-35
                                                                                                  B-Constant3553K
                                                                                                  Thermistor TerminalsAxial Leaded
                                                                                                  Thermistor TerminalsAxial Leaded
                                                                                                  B-Constant Tolerance-
                                                                                                  NTC Case SizeDO-35
                                                                                                  Thermal Time Constant (in Air)7s
                                                                                                  Probe Material-
                                                                                                  Probe Diameter-
                                                                                                  Lead Length-
                                                                                                  Operating Temperature Min-50°C
                                                                                                  Operating Temperature Max204°C
                                                                                                  Qualification-
                                                                                                  Automotive Qualification Standard-
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Technical Specifications

                                                                                                  Thermistor Type

                                                                                                  Glass Encapsulated, Axial Leaded

                                                                                                  Thermistor Mounting

                                                                                                  Through Hole

                                                                                                  Resistance Tolerance (25°C)

                                                                                                  ± 10%

                                                                                                  NTC Mounting

                                                                                                  Through Hole

                                                                                                  B-Constant

                                                                                                  3553K

                                                                                                  Thermistor Terminals

                                                                                                  Axial Leaded

                                                                                                  NTC Case Size

                                                                                                  DO-35

                                                                                                  Probe Material

                                                                                                  -

                                                                                                  Lead Length

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  204°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  Resistance (25°C)

                                                                                                  4kohm

                                                                                                  Thermistor Mounting

                                                                                                  Through Hole

                                                                                                  Product Range

                                                                                                  AL03006 Series

                                                                                                  Thermistor Case Style

                                                                                                  DO-35

                                                                                                  Thermistor Terminals

                                                                                                  Axial Leaded

                                                                                                  B-Constant Tolerance

                                                                                                  -

                                                                                                  Thermal Time Constant (in Air)

                                                                                                  7s

                                                                                                  Probe Diameter

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -50°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Jul-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.