Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoBAF147B002-00A0
Newark Part No.51AH8729
Technical Datasheet
73 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | 
|---|---|
| 1+ | $7.260 | 
| 5+ | $7.260 | 
| 10+ | $7.260 | 
| 25+ | $7.260 | 
| 50+ | $7.260 | 
| 100+ | $7.260 | 
| 250+ | $7.260 | 
Price for:Each
Minimum: 1
Multiple: 1
$7.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoBAF147B002-00A0
Newark Part No.51AH8729
Technical Datasheet
Sensor Output Type-
Supply Voltage DC Min-
Supply Voltage DC Max5V
Output Current-
Response Time-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Coolant leak detection sensor
 - Detects coolant leakage via change in resistance value of sensor & feed signal to BMS to warn driver
 - Easy to install
 - Operating temperature range from -40°C to 85°C
 
Technical Specifications
Sensor Output Type
-
Supply Voltage DC Max
5V
Response Time
-
SVHC
No SVHC (07-Jul-2017)
Supply Voltage DC Min
-
Output Current
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability