Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCC2D35S-SIP
Newark Part No.47X1476
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
100+ | $10.500 |
Price for:Each
Minimum: 100
Multiple: 100
$1,050.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCC2D35S-SIP
Newark Part No.47X1476
Technical Datasheet
Sensor Output TypeDigital
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min-
Supply Voltage Max5V
Sensing Accuracy3%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Technical Specifications
Sensor Output Type
Digital
Supply Voltage Min
-
Sensing Accuracy
3%
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
5V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate