New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Healthcare
                            • Robotics
                              • Industrial Automation
                                • Soluciones de fabricantes de equipos originales (OEM)
                                  • EV Charging
                                    • Transportation
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless
                                              • Sensing
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Temperature Sensors & Transducers
                                                                                                  5. Temperature Transmitters
                                                                                                  Print Page

                                                                                                  CTTS-302651-F01

                                                                                                  Temperature Sensor, Inline Flow-Through, 0.55", 10Kohm, ±1.5%, -40°C to 120°C

                                                                                                  Date/Lot Code

                                                                                                  AMPHENOL ADVANCED SENSORS CTTS-302651-F01
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerAMPHENOL ADVANCED SENSORS
                                                                                                  Manufacturer Part NoCTTS-302651-F01
                                                                                                  Newark Part No.21AJ7167
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  111 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$8.170
                                                                                                  5+$8.170
                                                                                                  10+$8.170
                                                                                                  25+$8.170
                                                                                                  50+$8.170
                                                                                                  100+$8.170
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $8.17
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerAMPHENOL ADVANCED SENSORS
                                                                                                  Manufacturer Part NoCTTS-302651-F01
                                                                                                  Newark Part No.21AJ7167
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Temperature Sensor TypeFluid Temperature Sensor
                                                                                                  Measured Temperature Min-40°C
                                                                                                  Measured Temperature Max120°C
                                                                                                  Supply Voltage Min-
                                                                                                  Supply Voltage Max-
                                                                                                  B-Constant3435K
                                                                                                  Temperature Transmitter Output Type-
                                                                                                  Temperature Transmitter Output-
                                                                                                  Loop Powered-
                                                                                                  Sensor MountingIn-Line
                                                                                                  Operating Temperature Min-
                                                                                                  Operating Temperature Max-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Product Overview

                                                                                                  CTTS-302651-F01 is an inline flow-through fluid temperature sensor. It provides inline fluid temperature measurement in heat exchange systems. Its design allows for convenient placement of the sensor inlet/outlet locations for temperature control, or cooling/heating efficiency measurements, in devices such as heat exchangers, radiators and electric vehicle battery packs. The inline flow-through fluid temperature sensor is based on NTC thermistor technology. When applied to a voltage divider system, a voltage signal that is proportional to the change in fluid temperature is obtained. The voltage divider system is generally contained in the OEM/Tier 1 control module. inline flow-through fluid temperature sensor. Typical applications include engine control temperature, battery pack coolant line temperature, process flow management, HVAC water management and home appliances.

                                                                                                  • High sensitivity and compact design
                                                                                                  • USCAR sealed connection system
                                                                                                  • Operating temperature range from -40°C to 120°C
                                                                                                  • Polyamide 6/6 housing
                                                                                                  • Triple barb 0.32inch hose

                                                                                                  Technical Specifications

                                                                                                  Temperature Sensor Type

                                                                                                  Fluid Temperature Sensor

                                                                                                  Measured Temperature Max

                                                                                                  120°C

                                                                                                  Supply Voltage Max

                                                                                                  -

                                                                                                  Temperature Transmitter Output Type

                                                                                                  -

                                                                                                  Loop Powered

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Measured Temperature Min

                                                                                                  -40°C

                                                                                                  Supply Voltage Min

                                                                                                  -

                                                                                                  B-Constant

                                                                                                  3435K

                                                                                                  Temperature Transmitter Output

                                                                                                  -

                                                                                                  Sensor Mounting

                                                                                                  In-Line

                                                                                                  Operating Temperature Max

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Jul-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.