Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoGE-2093
Newark Part No.54AH8142
Technical Datasheet
225 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.390 |
| 5+ | $7.390 |
| 10+ | $7.390 |
| 25+ | $7.390 |
| 50+ | $7.390 |
| 100+ | $7.390 |
Price for:Each
Minimum: 1
Multiple: 1
$7.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoGE-2093
Newark Part No.54AH8142
Technical Datasheet
Temperature Sensor TypeFluid Temperature Sensor
Measured Temperature Min-40°C
Measured Temperature Max125°C
Supply Voltage Min-
Supply Voltage Max5V
Temperature Transmitter Output Type-
Temperature Transmitter Output-
Loop PoweredNo
Sensor MountingPanel Mount
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
GE-2093 is a fluid temperature sensor measures and monitors the temperature of a variety of fluids.
- High sensitivity and compact design
- Integrated Metri-pack 150.2 sealed connector with brass housing and O-ring seal
- Single handed installation without tools
- M14x1.5mm thread
- Continuous operating temperature range from -40°C to 150°C
- 5V operating voltage
- 0.3inch diameter
Technical Specifications
Temperature Sensor Type
Fluid Temperature Sensor
Measured Temperature Max
125°C
Supply Voltage Max
5V
Temperature Transmitter Output
-
Sensor Mounting
Panel Mount
Operating Temperature Max
-
SVHC
No SVHC (07-Jul-2017)
Measured Temperature Min
-40°C
Supply Voltage Min
-
Temperature Transmitter Output Type
-
Loop Powered
No
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate