New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Pressure Transmitters
                      Print Page

                      GE-2099

                      Pressure and Temperature Sensor, 76 to 655kPa, Voltage, Absolute, 5 V, M12 x 1.5, 7 mA

                      AMPHENOL ADVANCED SENSORS GE-2099
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL ADVANCED SENSORS
                      Manufacturer Part NoGE-2099
                      Newark Part No.26AK5505
                      Product RangeThermometrics Pressure & Temperature Combination Sensor
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      221 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$34.010
                      5+$34.010
                      10+$34.010
                      25+$34.010
                      50+$34.010
                      100+$34.010
                      250+$34.010
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $34.01
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL ADVANCED SENSORS
                      Manufacturer Part NoGE-2099
                      Newark Part No.26AK5505
                      Product RangeThermometrics Pressure & Temperature Combination Sensor
                      Technical Datasheet

                      Data Sheet

                      Pressure TypeAbsolute
                      Pressure Port Type-
                      Operating Pressure Min76kPa
                      Operating Pressure Max655kPa
                      Pressure Port SizeM12 x 1.5
                      Transducer Connection / TerminationConnector
                      Supply Voltage Min4.5VDC
                      Supply Voltage Max5.5VDC
                      Media Type-
                      Output Interface-
                      Sensor Output TypeAnalog
                      Housing MaterialBrass
                      Operating Temperature Min-40°C
                      Operating Temperature Max135°C
                      Product RangeThermometrics Pressure & Temperature Combination Sensor
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      GE-2099 is a thermometrics pressure and temperature combination sensor provides both pressure and temperature measurements in one sensor assembly. For reliable and accurate measurements, the sensor utilizes NTC thermistor technology for temperature sensing alongside silicon-based Microelectromechanical Systems (MEMS) technology for absolute pressure sensing. This sensor assembly also features robust internal circuit protection and sealed integral connection system, which makes it ideal for automotive (engine fuel, engine oil, engine intake manifold), heavy equipment, agricultural, electric vehicle (EV) battery coolant and generator set applications.

                      • Robust internal circuit protection
                      • Sealed integral connection system
                      • MEMS based pressure sensing
                      • NTC thermistor temperature sensing
                      • Mating port per ISO standard
                      • M12x1.5 mating port size, 15Nm ± 5Nm installation torque
                      • 76 to 655kPa (11.0 to 95.0psi) absolute pressure sensing range
                      • 3600 brass housing material
                      • 4.5V to 5.5V supply (Vs) voltage
                      • 7mA current consumption

                      Technical Specifications

                      Pressure Type

                      Absolute

                      Operating Pressure Min

                      76kPa

                      Pressure Port Size

                      M12 x 1.5

                      Supply Voltage Min

                      4.5VDC

                      Media Type

                      -

                      Sensor Output Type

                      Analog

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Thermometrics Pressure & Temperature Combination Sensor

                      Pressure Port Type

                      -

                      Operating Pressure Max

                      655kPa

                      Transducer Connection / Termination

                      Connector

                      Supply Voltage Max

                      5.5VDC

                      Output Interface

                      -

                      Housing Material

                      Brass

                      Operating Temperature Max

                      135°C

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.