Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoGE-2157
Newark Part No.54AH8146
Technical Datasheet
41 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.840 |
| 5+ | $12.570 |
| 10+ | $12.090 |
| 25+ | $11.530 |
| 50+ | $11.110 |
| 100+ | $10.570 |
Price for:Each
Minimum: 1
Multiple: 1
$13.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoGE-2157
Newark Part No.54AH8146
Technical Datasheet
Temperature Sensor TypeFluid Temperature Sensor
Measured Temperature Min-
Measured Temperature Max-
Supply Voltage Min-
Resistance @ 0°C2.795kohm
Supply Voltage Max5V
Temperature Transmitter Output Type-
Temperature Transmitter Output-
Loop Powered-
Sensor Mounting-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
GE-2157 is a fluid temperature sensor measures and monitors the temperature of a variety of fluids.
- High sensitivity and compact design
- Integrated Metri-pack 150.2 sealed connector with brass housing and copper sealing washer
- Single handed installation without tools
- M14x1.5mm thread
- Continuous operating temperature range from -40°C to 150°C
- 5V operating voltage
- 0.32inch diameter
Technical Specifications
Temperature Sensor Type
Fluid Temperature Sensor
Measured Temperature Max
-
Resistance @ 0°C
2.795kohm
Temperature Transmitter Output Type
-
Loop Powered
-
Operating Temperature Min
-40°C
Product Range
-
Measured Temperature Min
-
Supply Voltage Min
-
Supply Voltage Max
5V
Temperature Transmitter Output
-
Sensor Mounting
-
Operating Temperature Max
150°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate