Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-700B-005D
Newark Part No.58T3198
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $32.670 |
10+ | $29.000 |
25+ | $26.110 |
50+ | $25.610 |
100+ | $25.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$32.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-700B-005D
Newark Part No.58T3198
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min0psi
Operating Pressure Max5psi
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageSOIC
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Product Overview
The NPA series miniature Pressure Sensor offering best in class performance for OEM applications. The NPA series is available in gauge, absolute or differential pressure ranges from 0 to 10-inch H20 to 0 to 30PSI with either uncalibrated millivolt outputs or in fully calibrated, amplified analog or 14-bit digital outputs.
- Surface mountable
- Differential, gauge, absolute & low pressure
- Analog amplified analog or digital output<lt/>
- Uncalibrated mV output option
- 14-bit ADC/11-bit DAC Digital pressure signal
- On chip temperature sensor in digital mode
Applications
Sensing & Instrumentation, Test & Measurement, HVAC, Automation & Process Control, Medical
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
5psi
Supply Voltage Max
5.25V
No. of Pins
14Pins
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Operating Pressure Min
0psi
Supply Voltage Min
4.75V
Sensor Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate