Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPC-120
Newark Part No.66W2459
Product RangeNPC-120 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPC-120
Newark Part No.66W2459
Product RangeNPC-120 Series
Technical Datasheet
Pressure Type-
Operating Pressure Min-50mm-Hg
Operating Pressure Max300mm-Hg
Supply Voltage Min1VDC
Supply Voltage Max10VDC
Sensor Case / PackageModule
No. of Pins-
Sensor Output Type-
Accuracy-
Pressure Port Type-
Sensor MountingSurface Mount
Output Interface-
Media TypeDielectric Gel
Operating Temperature Min15°C
Operating Temperature Max40°C
Product RangeNPC-120 Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
-
Operating Pressure Max
300mm-Hg
Supply Voltage Max
10VDC
No. of Pins
-
Accuracy
-
Sensor Mounting
Surface Mount
Media Type
Dielectric Gel
Operating Temperature Max
40°C
Qualification
-
Operating Pressure Min
-50mm-Hg
Supply Voltage Min
1VDC
Sensor Case / Package
Module
Sensor Output Type
-
Pressure Port Type
-
Output Interface
-
Operating Temperature Min
15°C
Product Range
NPC-120 Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate