Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPC-1220-100D-3-S
Newark Part No.66W2618
Product RangeNPC-1220 Series
Technical Datasheet
19 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.240 |
| 5+ | $33.240 |
| 10+ | $33.240 |
| 25+ | $33.240 |
| 50+ | $33.240 |
| 100+ | $33.240 |
| 250+ | $33.240 |
Price for:Each
Minimum: 1
Multiple: 1
$33.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPC-1220-100D-3-S
Newark Part No.66W2618
Product RangeNPC-1220 Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min0psi
Operating Pressure Max100psi
Supply Voltage Min-
Supply Voltage Max-
Sensor Case / PackageDIP
No. of Pins8Pins
Sensor Output TypeAnalog
Accuracy± 0.1%
Pressure Port TypeDual Axial Barbless, Same Side
Sensor MountingThrough Hole
Output Interface49.5mV to 50.5mV
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNPC-1220 Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
100psi
Supply Voltage Max
-
No. of Pins
8Pins
Accuracy
± 0.1%
Sensor Mounting
Through Hole
Media Type
Air
Operating Temperature Max
125°C
Qualification
-
Operating Pressure Min
0psi
Supply Voltage Min
-
Sensor Case / Package
DIP
Sensor Output Type
Analog
Pressure Port Type
Dual Axial Barbless, Same Side
Output Interface
49.5mV to 50.5mV
Operating Temperature Min
-40°C
Product Range
NPC-1220 Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate