Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPH-8-007DH
Newark Part No.59P7065
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $125.490 | $33.600 |
| 5+ | $117.970 | $33.600 |
| 10+ | $115.170 | $33.600 |
| 25+ | $114.840 | $33.600 |
| 50+ | $114.520 | $33.600 |
| 100+ | $113.620 | $33.600 |
Price for:Each
Minimum: 1
Multiple: 1
$33.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPH-8-007DH
Newark Part No.59P7065
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min0kPa
Operating Pressure Max7kPa
Supply Voltage Min-
Supply Voltage Max-
Sensor Case / PackageTO-8
No. of Pins6Pins
Sensor Output TypeAnalog
Accuracy±1.5%
Pressure Port TypeDual Radial Barbless, Opposite Side
Sensor MountingThrough Hole
Output Interface-
Media TypeDry Air, Non-Corrosive Gas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
7kPa
Supply Voltage Max
-
No. of Pins
6Pins
Accuracy
±1.5%
Sensor Mounting
Through Hole
Media Type
Dry Air, Non-Corrosive Gas
Operating Temperature Max
125°C
Qualification
-
Operating Pressure Min
0kPa
Supply Voltage Min
-
Sensor Case / Package
TO-8
Sensor Output Type
Analog
Pressure Port Type
Dual Radial Barbless, Opposite Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
