Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPP-301A-100AT
Newark Part No.46M2631
Technical Datasheet
177 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $8.820 |
10+ | $7.570 |
25+ | $7.160 |
50+ | $6.870 |
100+ | $6.620 |
250+ | $6.470 |
500+ | $6.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPP-301A-100AT
Newark Part No.46M2631
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min-
Sensitivity, V/P-
Operating Pressure Max15psi
Supply Voltage Min3V
Supply Voltage Max10V
Sensor Case / PackageSOIC
No. of Pins8Pins
Sensor Case StyleSOIC
Sensor Output TypeAnalog
Accuracy± 0.2%
Pressure Port Type-
Sensor MountingSurface Mount
Output Interface-
Media TypeAir, Gas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
Alternatives for NPP-301A-100AT
1 Product Found
Product Overview
The NPP-301A-100AT is a silicon Pressure Sensor with voltage output. An ultra-small Silicon Fusion Bonded (SFB), ultra-high stability SenStable® piezoresistive chip from NovaSensor is placed in a plastic package that exploits high volume. The NPP-301 series produces a voltage output that is linearly proportional to the input pressure. The user can provide device with signal conditioning circuitry to amplify the output signal. The device is compatible with most non-corrosive gases and dry air.
- Static accuracy <lt/>0.20% FSO maximum
- Suitable for automated component assembly
- Four element Wheatstone bridge configuration for circuit design flexibility
- Solid-state reliability
- 100kPa Absolute pressure range
Applications
Sensing & Instrumentation, Automotive, Test & Measurement, Consumer Electronics
Technical Specifications
Pressure Type
Absolute
Sensitivity, V/P
-
Supply Voltage Min
3V
Sensor Case / Package
SOIC
Sensor Case Style
SOIC
Accuracy
± 0.2%
Sensor Mounting
Surface Mount
Media Type
Air, Gas
Operating Temperature Max
125°C
Qualification
-
MSL
-
Operating Pressure Min
-
Operating Pressure Max
15psi
Supply Voltage Max
10V
No. of Pins
8Pins
Sensor Output Type
Analog
Pressure Port Type
-
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability