Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRTS103C1R2M6L201
Newark Part No.85AK1998
Product RangeRTS Series
Technical Datasheet
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.530 |
10+ | $1.530 |
25+ | $1.530 |
50+ | $1.530 |
100+ | $1.530 |
250+ | $1.530 |
500+ | $1.530 |
1000+ | $1.530 |
Price for:Each
Minimum: 1
Multiple: 1
$1.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRTS103C1R2M6L201
Newark Part No.85AK1998
Product RangeRTS Series
Technical Datasheet
Thermistor TypeRing Lug
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 2%
Thermistor MountingRing Lug
Product RangeRTS Series
NTC MountingFree Hanging
Thermistor Case Style-
B-Constant3977K
Thermistor TerminalsWire Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length200mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
Ring Lug
Resistance Tolerance (25°C)
± 2%
Product Range
RTS Series
Thermistor Case Style
-
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
200mm
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Thermistor Mounting
Ring Lug
NTC Mounting
Free Hanging
B-Constant
3977K
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability