Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT6615-20K
Newark Part No.50AJ0184
Product RangeT6615 Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $109.420 |
| 5+ | $108.990 |
| 10+ | $108.570 |
| 25+ | $108.150 |
| 50+ | $106.670 |
| 100+ | $105.820 |
Price for:Each
Minimum: 1
Multiple: 1
$109.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT6615-20K
Newark Part No.50AJ0184
Product RangeT6615 Series
Technical Datasheet
Gas TypeCarbon Dioxide
Particle Count Max20000ppm
Accuracy± 10%
Sampling MethodDiffusion
Product RangeT6615 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Gas Type
Carbon Dioxide
Accuracy
± 10%
Product Range
T6615 Series
Particle Count Max
20000ppm
Sampling Method
Diffusion
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate