Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT9602-3-A
Newark Part No.84AC7399
Product RangeTelaire T9602 Series
Your Part Number
49 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.990 |
| 5+ | $58.870 |
| 10+ | $57.700 |
| 25+ | $57.010 |
| 50+ | $56.350 |
| 100+ | $54.590 |
| 250+ | $53.570 |
Price for:Each
Minimum: 1
Multiple: 1
$58.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT9602-3-A
Newark Part No.84AC7399
Product RangeTelaire T9602 Series
Technical Datasheet
Sensor Output TypeAnalogue
Humidity Range0% to 95% Relative Humidity
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Sensing Accuracy2%
Sensor MountingCable
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeTelaire T9602 Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Relative humidity and temperature probe with IP67 protection
- Fully calibrated & temperature compensated
- Low current consumption
- Reliable in harsh environments
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage Min
3.135V
Sensing Accuracy
2%
Operating Temperature Min
-20°C
Product Range
Telaire T9602 Series
SVHC
No SVHC (07-Jul-2017)
Humidity Range
0% to 95% Relative Humidity
Supply Voltage Max
3.465V
Sensor Mounting
Cable
Operating Temperature Max
70°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
