Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYQS8068
Newark Part No.66AH3879
Product RangeYM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $2.390 |
10+ | $2.160 |
25+ | $1.930 |
50+ | $1.810 |
100+ | $1.740 |
250+ | $1.720 |
500+ | $1.710 |
Price for:Each
Minimum: 1
Multiple: 1
$2.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYQS8068
Newark Part No.66AH3879
Product RangeYM
Technical Datasheet
Resistance (25°C)100ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeYM
Operating Voltage Max265VAC
ApplicationsOver Current, Over Temperature & Over Voltage Protection
Operating Temperature Min0°C
ApplicationsOver Current, Over Temperature & Over Voltage Protection
Operating Temperature Max55°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 20%
Holding Current Max65mA
Trip Current98mA
SVHCNo SVHC (07-Jul-2017)
Switching Temperature Min-
Switching Temperature Max120°C
PTC Thermistor Diameter5.5mm
Qualification-
Automotive Qualification Standard-
Technical Specifications
Resistance (25°C)
100ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
265VAC
Operating Temperature Min
0°C
Operating Temperature Max
55°C
Resistance Tolerance (25°C)
± 20%
Trip Current
98mA
Switching Temperature Min
-
PTC Thermistor Diameter
5.5mm
Automotive Qualification Standard
-
Thermistor Mounting
Through Hole
Product Range
YM
Applications
Over Current, Over Temperature & Over Voltage Protection
Applications
Over Current, Over Temperature & Over Voltage Protection
Thermistor Type
Disc, Radial Leaded
Holding Current Max
65mA
SVHC
No SVHC (07-Jul-2017)
Switching Temperature Max
120°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate