Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoZTP-101T
Newark Part No.84W8925
Your Part Number
892 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.800 | $2.820 |
| 10+ | $3.620 | $2.820 |
| 25+ | $3.520 | $2.820 |
| 50+ | $3.410 | $2.820 |
| 100+ | $3.330 | $2.820 |
| 250+ | $3.250 | $2.820 |
| 500+ | $3.250 | $2.820 |
| 1000+ | $3.240 | $2.820 |
Price for:Each
Minimum: 1
Multiple: 1
$2.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoZTP-101T
Newark Part No.84W8925
Technical Datasheet
Supply Voltage-
Sensing Temperature Min-40°C
Sensing Temperature Max105°C
Response Time22ms
Operating Temperature Min-20°C
Operating Temperature Max100°C
Analogue Outputs-
Digital Outputs-
Mounting Thread-
Field of View (FOV)-
Product Range-
Emissivity-
SVHCNo SVHC (07-Jul-2017)
Product Overview
ZTP-101T is a thermopile IR sensor that is used for non-contact surface temperature measuring. It consists of thermo-elements, flat IR filter, a thermistor for temperature compensation and a hermetically-sealed small-size package. Application includes patient monitoring, ear and tympanic thermometers, occupancy detection, HVAC and appliance.
- Non-contact measurement, wider surface area measurement
- High sensitivity, fast response time, low cost
- Response time is 22msms typ (thermopile chip), active area is 0.51 x 0.51mm² (thermopile chip)
- Responsivity range from 77 to 143V/W (500K, 1Hz, thermopile chip)
- Internal resistance range from 140 to 260kohm (25°C, thermopile chip)
- Noise voltage is 62nV rms typ (R.M.S., 25°C, thermopile chip)
- Detectivity is 9.00 E07cmHz1/2/W typ (thermopile chip, 500K, 1Hz)
- Beta value range from 3773 to 3849K (Tol. :1%, defined at 0/50°C, thermistor for temp compensation)
- Operating temperature range from -20 to 100°C
Technical Specifications
Supply Voltage
-
Sensing Temperature Max
105°C
Operating Temperature Min
-20°C
Analogue Outputs
-
Mounting Thread
-
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Sensing Temperature Min
-40°C
Response Time
22ms
Operating Temperature Max
100°C
Digital Outputs
-
Field of View (FOV)
-
Emissivity
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
