Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoZTP-115M
Newark Part No.84W8927
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 250+ | $15.730 |
Price for:Each
Minimum: 10000
Multiple: 1
$157,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoZTP-115M
Newark Part No.84W8927
Technical Datasheet
Supply Voltage5V
Sensing Temperature Min-40°C
Sensing Temperature Max145°C
Response Time0.6s
Operating Temperature Min-20°C
Operating Temperature Max100°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The ZTP-115M is a single thermopile IR Sensor Module used for noncontact surface temperature measuring. It consists of a thermopile, IR sensor, signal conditioning and voltage output.
- Non-contact measurement
- Wider surface area measurement
- Includes ambient temperature (thermistor) sensor for compensation
- High sensitivity
- Fast response time
- Analog output
Applications
Sensing & Instrumentation, HVAC, Consumer Electronics
Technical Specifications
Supply Voltage
5V
Sensing Temperature Max
145°C
Operating Temperature Min
-20°C
Product Range
-
Sensing Temperature Min
-40°C
Response Time
0.6s
Operating Temperature Max
100°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate