New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Temperature Sensors & Transducers
                                                                                                  5. Thermopiles
                                                                                                  Print Page

                                                                                                  ZTP-135L

                                                                                                  Infrared Temperature Sensor, Thermopile, 86°, 25ms, -20 °C to 100 °C, ZTP Series

                                                                                                  Date/Lot Code

                                                                                                  AMPHENOL ADVANCED SENSORS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AMPHENOL ADVANCED SENSORS ZTP-135L
                                                                                                  ManufacturerAMPHENOL ADVANCED SENSORS
                                                                                                  Manufacturer Part NoZTP-135L
                                                                                                  Newark Part No.47X1646
                                                                                                  Product RangeThermometrics ZTP Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  972 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPricePromotional price
                                                                                                  1+$4.680$3.350
                                                                                                  5+$4.560$3.350
                                                                                                  10+$4.430$3.350
                                                                                                  25+$4.170$3.350
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3.35
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AMPHENOL ADVANCED SENSORS
                                                                                                  ManufacturerAMPHENOL ADVANCED SENSORS
                                                                                                  Manufacturer Part NoZTP-135L
                                                                                                  Newark Part No.47X1646
                                                                                                  Product RangeThermometrics ZTP Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Thermopile TypeComponent
                                                                                                  Supply Voltage-
                                                                                                  Thermopile Resistance Rtp60kohm
                                                                                                  Sensing Temperature Min-20°C
                                                                                                  Thermopile Voltage Vtp-
                                                                                                  Sensing Temperature Max100°C
                                                                                                  Thermopile PackageTO-46
                                                                                                  Response Time25ms
                                                                                                  Thermistor Type-
                                                                                                  Operating Temperature Min-20°C
                                                                                                  Thermistor Resistance100kohm
                                                                                                  Operating Temperature Max100°C
                                                                                                  Analogue Outputs-
                                                                                                  Filter TypeFlat Infrared
                                                                                                  Sensor Diameter8.22mm
                                                                                                  Digital Outputs-
                                                                                                  Mounting Thread-
                                                                                                  Sensor Wire Length-
                                                                                                  Field of View (FOV)86°
                                                                                                  Operating Temperature Range-20°C to +100°C
                                                                                                  Emissivity-
                                                                                                  Product RangeThermometrics ZTP Series
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Technical Specifications

                                                                                                  Thermopile Type

                                                                                                  Component

                                                                                                  Thermopile Resistance Rtp

                                                                                                  60kohm

                                                                                                  Thermopile Voltage Vtp

                                                                                                  -

                                                                                                  Thermopile Package

                                                                                                  TO-46

                                                                                                  Thermistor Type

                                                                                                  -

                                                                                                  Thermistor Resistance

                                                                                                  100kohm

                                                                                                  Analogue Outputs

                                                                                                  -

                                                                                                  Sensor Diameter

                                                                                                  8.22mm

                                                                                                  Mounting Thread

                                                                                                  -

                                                                                                  Field of View (FOV)

                                                                                                  86°

                                                                                                  Emissivity

                                                                                                  -

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Supply Voltage

                                                                                                  -

                                                                                                  Sensing Temperature Min

                                                                                                  -20°C

                                                                                                  Sensing Temperature Max

                                                                                                  100°C

                                                                                                  Response Time

                                                                                                  25ms

                                                                                                  Operating Temperature Min

                                                                                                  -20°C

                                                                                                  Operating Temperature Max

                                                                                                  100°C

                                                                                                  Filter Type

                                                                                                  Flat Infrared

                                                                                                  Digital Outputs

                                                                                                  -

                                                                                                  Sensor Wire Length

                                                                                                  -

                                                                                                  Operating Temperature Range

                                                                                                  -20°C to +100°C

                                                                                                  Product Range

                                                                                                  Thermometrics ZTP Series

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:No SVHC (07-Jul-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.