Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoZTP-315
Newark Part No.39C2252
Your Part Number
360 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.300 |
| 5+ | $4.770 |
| 10+ | $4.580 |
| 25+ | $4.360 |
| 50+ | $3.980 |
Price for:Each
Minimum: 1
Multiple: 1
$5.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoZTP-315
Newark Part No.39C2252
Technical Datasheet
Supply Voltage-
Sensing Temperature Min-40°C
Sensing Temperature Max120°C
Response Time25ms
Operating Temperature Min-20°C
Operating Temperature Max100°C
Analogue Outputs-
Digital Outputs-
Mounting Thread-
Field of View (FOV)75°
Operating Temperature Range-20°C to +100°C
Product Range-
Emissivity-
SVHCNo SVHC (07-Jul-2017)
Product Overview
ZTP-315 is a thermometrics thermopile Infrared (IR) sensor that consist of thermo-elements, flat infrared filter and a thermistor for temperature compensation, all in a hermetically-sealed TO-46 (18) package. Thermopile IR sensor is used for non-contact, or infrared, surface temperature measuring. Typical applications are HVAC, occupancy detection, automotive.
- Non-contact measurement, wider surface area measurement
- Small size sensor package
- Included ambient temperature (thermistor) sensor for compensation
- High sensitivity, fast response time, low cost
- Chip size is 3.6 x 3.6mm², 2.6 x 2.6mm² diaphragm size
- Internal resistance is 50Kohm typical (at 25°C)
- Responsivity is 32V/W typical (500K, 1Hz)
- Noise voltage is 30nV rms (R.M.S., 25°C)
- Time constant is 25ms
Technical Specifications
Supply Voltage
-
Sensing Temperature Max
120°C
Operating Temperature Min
-20°C
Analogue Outputs
-
Mounting Thread
-
Operating Temperature Range
-20°C to +100°C
Emissivity
-
Sensing Temperature Min
-40°C
Response Time
25ms
Operating Temperature Max
100°C
Digital Outputs
-
Field of View (FOV)
75°
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
