Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoZTPD-2210
Newark Part No.03AM6487
Your Part Number
495 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.390 |
| 5+ | $8.880 |
| 10+ | $8.660 |
| 25+ | $8.580 |
Price for:Each
Minimum: 1
Multiple: 1
$9.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoZTPD-2210
Newark Part No.03AM6487
Technical Datasheet
Supply Voltage5.5V
Sensing Temperature Min-20°C
Sensing Temperature Max100°C
Response Time-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Analogue Outputs-
Digital OutputsI2C
Mounting Thread-
Field of View (FOV)90°
Emissivity-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
ZTPD-2210 is a thermometric infrared sensor. This digital output IR detector introduces a temperature-compensated digital I²C output. This innovative design integrates both thermopile and ASIC into a single metal package, delivering a temperature-compensated temperature output signal. It is an Infrared thermopile detector with digital calibrated output for non-contact temperature detection. Application includes non-contact thermometer, temperature sensing for automotive cabin and building HVAC system, home appliance (Microwave oven, Refrigerator, Coffer machine, etc), healthcare (Human body temperature detection).
- Ambient temperature compensation, sleep mode for energy saving
- Supply voltage range from 2.7 to 5.5V, 1mA current consumption typ (active, 25°C)
- 1.0°C typ accuracy (25°C), 24bit max resolution
- ADC clock frequency range from 0.9 to 1.1MHz (internal ADC clock)
- 1ms max start-up time (VDD ramp up to analog operation)
- 3.4MHz max I²C clock frequency
- 90Degree typ field of view (50% of maximum output)
- Internal clock range from 0.1 to 3.4MHz, 80msec max sampling interval
- Low level output current range from 3 to 40mA
- Operating temperature range from -20 to 85°C
Technical Specifications
Supply Voltage
5.5V
Sensing Temperature Max
100°C
Operating Temperature Min
-20°C
Analogue Outputs
-
Mounting Thread
-
Emissivity
-
SVHC
No SVHC (07-Jul-2017)
Sensing Temperature Min
-20°C
Response Time
-
Operating Temperature Max
85°C
Digital Outputs
I2C
Field of View (FOV)
90°
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
