New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Connectors
                                                                                                  3. Circular Connectors & Components
                                                                                                  4. Circular MIL Spec Connectors
                                                                                                  Print Page

                                                                                                  D38999/26FG35BN

                                                                                                  Circular Connector, MIL-DTL-38999 Series III, DS38999/26 Series, Straight Plug, 79 Contacts

                                                                                                  AMPHENOL AEROSPACE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AMPHENOL AEROSPACE D38999/26FG35BN
                                                                                                  AMPHENOL AEROSPACE D38999/26FG35BN
                                                                                                  AMPHENOL AEROSPACE D38999/26FG35BN
                                                                                                  ManufacturerAMPHENOL AEROSPACE
                                                                                                  Manufacturer Part NoD38999/26FG35BN
                                                                                                  Newark Part No.25K3210
                                                                                                  Product RangeDS38999/26 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  342 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 8pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$376.420
                                                                                                  5+$310.240
                                                                                                  10+$265.090
                                                                                                  25+$231.400
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $376.42
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  AMPHENOL AEROSPACE
                                                                                                  ManufacturerAMPHENOL AEROSPACE
                                                                                                  Manufacturer Part NoD38999/26FG35BN
                                                                                                  Newark Part No.25K3210
                                                                                                  Product RangeDS38999/26 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Military SpecificationMIL-DTL-38999 Series III
                                                                                                  Product RangeDS38999/26 Series
                                                                                                  Circular Connector Shell StyleStraight Plug
                                                                                                  No. of Contacts79Contacts
                                                                                                  Circular Contact TypeCrimp Socket - Contacts Not Supplied
                                                                                                  Coupling StyleThreaded
                                                                                                  Insert Arrangement21-35
                                                                                                  Connector Body MaterialAluminum Alloy Body
                                                                                                  Connector Body PlatingElectroless Nickel
                                                                                                  Contact MaterialCopper Alloy
                                                                                                  Contact PlatingGold
                                                                                                  Insert RotationN
                                                                                                  Service ClassEMI
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The D38999/26FG35BN from Amphenol is MIL-DTL-38999 Series III straight plug with 79 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.

                                                                                                  • High reliability, moisture and corrosion resistant
                                                                                                  • Outstanding EMI, RFI shielding protection
                                                                                                  • 500 mating cycles, high durability versions are available with 1500 mating cycles
                                                                                                  • Operates at extreme temperature range of -65°C to +200°C
                                                                                                  • Minimum insulation resistance is 5000Mohm (under 500VDC)
                                                                                                  • Scoop proof to eliminate the possibility of contact damage
                                                                                                  • IP67 environmental protection
                                                                                                  • Self locking connector system, triple start threaded coupling
                                                                                                  • Aluminium alloy body material with electroless nickel plating
                                                                                                  • Copper alloy crimp socket contacts with gold plating

                                                                                                  Applications

                                                                                                  Defence, Military & Aerospace, Industrial

                                                                                                  Technical Specifications

                                                                                                  Military Specification

                                                                                                  MIL-DTL-38999 Series III

                                                                                                  Circular Connector Shell Style

                                                                                                  Straight Plug

                                                                                                  Circular Contact Type

                                                                                                  Crimp Socket - Contacts Not Supplied

                                                                                                  Insert Arrangement

                                                                                                  21-35

                                                                                                  Connector Body Plating

                                                                                                  Electroless Nickel

                                                                                                  Contact Plating

                                                                                                  Gold

                                                                                                  Service Class

                                                                                                  EMI

                                                                                                  Product Range

                                                                                                  DS38999/26 Series

                                                                                                  No. of Contacts

                                                                                                  79Contacts

                                                                                                  Coupling Style

                                                                                                  Threaded

                                                                                                  Connector Body Material

                                                                                                  Aluminum Alloy Body

                                                                                                  Contact Material

                                                                                                  Copper Alloy

                                                                                                  Insert Rotation

                                                                                                  N

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.