Need more?
| Quantity | Price |
|---|---|
| 1+ | $85.480 |
| 5+ | $83.900 |
| 10+ | $82.660 |
| 25+ | $81.260 |
Product Information
Product Overview
D38999/26WE26SN from Amphenol is MIL-DTL-38999 Series III straight plug with 26 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. D38999/26WE26SN is supplied with contact part number M39029/56-351.
- High reliability, moisture and corrosion resistant
- 500 mating cycles, high durability versions are available with 1500 mating cycles
- Minimum insulation resistance is 5000Mohm (under 500VDC)
- IP67 environmental protection
- Aluminum alloy body material with olive drab chromate over cadmium plating
- Outstanding EMI, RFI shielding protection
- Operates at extreme temperature range of -65°C to +200°C
- Scoop proof to eliminate the possibility of contact damage
- Self locking connector system, triple start threaded coupling
- Copper alloy crimp socket contacts with gold plating
Applications
Defense, Military & Aerospace, Industrial, Military & Aerospace, Industrial
Technical Specifications
MIL-DTL-38999 Series III
Straight Plug
Crimp Socket
17-26
Olive Drab Chromate over Cadmium
Gold
Corrosion Resistant, EMI
DS38999/26 Series
26Contacts
Threaded
Aluminum Alloy Body
Copper Alloy
N
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Product Compliance Certificate