Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoMHDAS2F016YDE50
Newark Part No.83AH7399
Product RangeMHDAS Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $31.310 |
| 5+ | $31.310 |
| 10+ | $31.310 |
| 25+ | $31.310 |
| 50+ | $31.310 |
| 100+ | $31.310 |
Price for:Each
Minimum: 1
Multiple: 1
$31.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoMHDAS2F016YDE50
Newark Part No.83AH7399
Product RangeMHDAS Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts16Contacts
Connector MountingThrough Hole Mount
Product RangeMHDAS Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCLead
Product Overview
Micro HDAS high performance and versatile board to board connectors with 1.27mm/0.050” pitch. It allows users to save space on their board while maintaining a high level of performances. Offering PC tail and crimp contact terminations, Micro HDAS provides a modularity to fit all needs. Micro HDAS is a nicomatic EMM equivalent connector.
- Mezzanine, right angle and board to cable configuration
- Space and weight saving for severe environments
- Intermeatable and intermountable with EMM connector from Nicomatic
- 9 sizes from 4 to 60 contacts on 2 rows
- Full range of fittings available for user requirements
- Compact mezzanine connection with 7.4mm between boards
- Meet and exceed MIL-DTL-55302G and 83513G
- Protected contacts by design
- Smaller and lighter rugged board connector
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
SVHC
Lead
Pitch Spacing
1.27mm
No. of Contacts
16Contacts
Product Range
MHDAS Series
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability