Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoPC06E8-3S-SR
Newark Part No.97C5730
Product RangePC Series
Technical Datasheet
266 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $57.360 |
5+ | $53.180 |
10+ | $48.990 |
25+ | $47.100 |
50+ | $45.520 |
100+ | $43.690 |
250+ | $43.230 |
Price for:Each
Minimum: 1
Multiple: 1
$57.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoPC06E8-3S-SR
Newark Part No.97C5730
Product RangePC Series
Technical Datasheet
Product RangePC Series
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Shell StyleStraight Plug
No. of Contacts3Contacts
Circular Contact TypeSolder Socket
Coupling StyleThreaded
Insert Arrangement8-3
Connector Body MaterialAluminum Alloy Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCTo Be Advised
Technical Specifications
Product Range
PC Series
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Solder Socket
Insert Arrangement
8-3
Connector Body Plating
-
Contact Plating
Gold
Service Class
Environmentally Sealed
Equivalent Military Specification
MIL-DTL-26482 Series I
No. of Contacts
3Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate