Print Page
300388
Circular Connector Clamp, Black, 0.3 ", PVC (Polyvinylchloride), Pulse-Lok PL-700SM-N Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ALDEN
Manufacturer Part No300388
Newark Part No.44AC9461
Product RangePulse-Lok PL-700SM-N Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 25+ | $7.980 |
| 50+ | $7.590 |
| 100+ | $7.230 |
| 250+ | $6.770 |
Price for:Each
Minimum: 26
Multiple: 1
$207.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ALDEN
Manufacturer Part No300388
Newark Part No.44AC9461
Product RangePulse-Lok PL-700SM-N Series
Technical Datasheet
Connector Shell Size-
Cable Diameter Max0.3"
Strain Relief MaterialPVC (Polyvinylchloride)
Product RangePulse-Lok PL-700SM-N Series
For Use WithAMP PL-700SM-N Series Circular Connectors
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Shell Size
-
Strain Relief Material
PVC (Polyvinylchloride)
For Use With
AMP PL-700SM-N Series Circular Connectors
Cable Diameter Max
0.3"
Product Range
Pulse-Lok PL-700SM-N Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate