Print Page
P1PNM14B1N2000
Circular Cable Assembly, Circular Plug to Free End, 14 Positions, 6.6 ft, 2 m, White
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ALDEN
Manufacturer Part NoP1PNM14B1N2000
Newark Part No.44AC3737
Product RangepulseOne Series
Technical Datasheet
24 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.750 |
| 5+ | $9.750 |
| 10+ | $9.750 |
| 25+ | $9.750 |
| 50+ | $9.750 |
| 100+ | $9.750 |
| 250+ | $9.750 |
Price for:Each
Minimum: 1
Multiple: 1
$9.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ALDEN
Manufacturer Part NoP1PNM14B1N2000
Newark Part No.44AC3737
Product RangepulseOne Series
Technical Datasheet
Connector to ConnectorCircular Plug to Free End
Connector Type ACircular 14 Position Plug
Connector Type BFree End
No. of Positions14Positions
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorWhite
Product RangepulseOne Series
SVHCLead
Technical Specifications
Connector to Connector
Circular Plug to Free End
Connector Type B
Free End
Cable Length - Imperial
6.6ft
Jacket Color
White
SVHC
Lead
Connector Type A
Circular 14 Position Plug
No. of Positions
14Positions
Cable Length - Metric
2m
Product Range
pulseOne Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate