New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Board Mount Pressure Sensors
                      Print Page

                      DLC-100G-U2

                      Pressure Sensor, No Parylene, Gauge, 0 psi, 100 psi, 3.135 VDC, 3.465 VDC, SMD, Gull Wing

                      AMPHENOL ALL SENSORS DLC-100G-U2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL ALL SENSORS
                      Manufacturer Part NoDLC-100G-U2
                      Newark Part No.37AJ8042
                      Product RangeCoBeam2 DLC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      80 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$8.720
                      5+$8.720
                      10+$8.720
                      25+$8.720
                      50+$8.720
                      100+$8.720
                      250+$8.720
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8.72
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL ALL SENSORS
                      Manufacturer Part NoDLC-100G-U2
                      Newark Part No.37AJ8042
                      Product RangeCoBeam2 DLC Series
                      Technical Datasheet

                      Data Sheet

                      Pressure TypeGauge
                      Operating Pressure Min0psi
                      Operating Pressure Max100psi
                      Supply Voltage Min3.135VDC
                      Supply Voltage Max3.465VDC
                      Sensor Case / PackageSMD, Gull Wing
                      No. of Pins6Pins
                      Sensor Output TypeDigital
                      Accuracy± 1%
                      Pressure Port TypeSingle Axial Barbless
                      Sensor MountingSurface Mount
                      Output InterfaceI2C
                      Media TypeAir, Dry Gas
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeCoBeam2 DLC Series
                      Qualification-
                      SVHCTo Be Advised

                      Product Overview

                      DLC-100G-U2 is a DLC series compact high-resolution pressure sensor based on All Sensors’ CoBeam²™ technology. It reduces package stress susceptibility, resulting in improved overall long-term stability. This technology breakthrough advances the state of the art for piezoresistive pressure sensors beyond what has been achieved for low-pressure sensing using silicon-based strain technology. Design engineers will find exceptional space savings with optimal performance for various compact applications. The DLC series compact package sizes start as small as 7mm x 7mm and product family’s low cost makes it the perfect solution for applications that require very low prices with high volume. The low supply voltage allows for the integration of sensors into a wide range of process control and measurement systems, as well as direct connection to I²C serial communications channels. Applications include medical breathing, industrial controls, HVAC, environmental controls, portable equipment.

                      • High resolution 16bit output, digital I²C interface, gauge pressure type
                      • 1.8V to 3.6V supply voltage range
                      • ±100psi/ 689.48 kPa operating range
                      • 200psi/ 1,378.95kPa proof pressure
                      • 225psi/ 1,551.32kPa burst pressure
                      • 2°C typ overall accuracy, 2mA typ during active state (ICC active) supply current
                      • 2.5ms max power on delay, 100nA typ during idle state (ICCIdle) supply current
                      • Operating temperature range from -40°C to 85°C

                      Technical Specifications

                      Pressure Type

                      Gauge

                      Operating Pressure Max

                      100psi

                      Supply Voltage Max

                      3.465VDC

                      No. of Pins

                      6Pins

                      Accuracy

                      ± 1%

                      Sensor Mounting

                      Surface Mount

                      Media Type

                      Air, Dry Gas

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      Operating Pressure Min

                      0psi

                      Supply Voltage Min

                      3.135VDC

                      Sensor Case / Package

                      SMD, Gull Wing

                      Sensor Output Type

                      Digital

                      Pressure Port Type

                      Single Axial Barbless

                      Output Interface

                      I2C

                      Operating Temperature Min

                      -40°C

                      Product Range

                      CoBeam2 DLC Series

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.