Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020004-C081B01LF
Newark Part No.59R8787
Also Known AsTJ0811530000G
Technical Datasheet
180 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 10+ | $1.750 |
| 25+ | $1.660 |
| 50+ | $1.570 |
| 100+ | $1.440 |
| 250+ | $1.410 |
| 500+ | $1.330 |
| 1000+ | $1.190 |
Price for:Each
Minimum: 1
Multiple: 1
$2.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020004-C081B01LF
Newark Part No.59R8787
Also Known AsTJ0811530000G
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions8Positions
Wire Size (AWG)26AWG to 16AWG
Wire Size AWG Min26AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Product Range-
SVHCLead
Product Overview
The 20020004-C081B01LF is a 8-pole green Pluggable Terminal Block with screw wire connection. It has thermoplastic resin housing with zinc-plated steel standard screw, nickel-plated copper alloy clamp and a tin-plated copper alloy terminal.
- UL94V-0 Flammability
Applications
Industrial, Signalling
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
26AWG to 16AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead
No. of Positions
8Positions
Wire Size AWG Min
26AWG
Conductor Area CSA
1.5mm²
Rated Current
10A
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate