Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020516-M041B01LF
Newark Part No.59R8963
Also Known AsET0401500000G
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.600 |
Price for:Each
Minimum: 1440
Multiple: 40
$2,304.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020516-M041B01LF
Newark Part No.59R8963
Also Known AsET0401500000G
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions4Positions
Wire Size (AWG)24AWG to 8AWG
Wire Size AWG Min24AWG
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage300V
Product Range-
SVHCLead
Product Overview
The 20020516-M041B01LF is a 4-pole green Pluggable Terminal Block accepts 24 to 8AWG size. It has thermoplastic resin housing with zinc-plated steel standard screw, nickel-plated copper alloy clamp, tin-plated copper alloy terminal and a stainless steel wire guard.
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Pitch Spacing
7.62mm
Wire Size (AWG)
24AWG to 8AWG
Wire Size AWG Max
8AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead
No. of Positions
4Positions
Wire Size AWG Min
24AWG
Conductor Area CSA
10mm²
Rated Current
32A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate