New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Wire-To-Board Terminal Blocks
                      Print Page

                      NZ04005B0000G

                      Wire-To-Board Terminal Block, 10 mm, 4 Positions, 16 AWG, 6 AWG, Push In Lock

                      AMPHENOL ANYTEK NZ04005B0000G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL ANYTEK
                      Manufacturer Part NoNZ04005B0000G
                      Newark Part No.44AJ9998
                      Product RangeNZ 10mm Series
                      See all Technical Docs
                      535 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$5.330
                      10+$4.960
                      25+$4.730
                      50+$4.450
                      100+$4.200
                      250+$3.900
                      500+$3.830
                      1000+$3.540
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.33
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL ANYTEK
                      Manufacturer Part NoNZ04005B0000G
                      Newark Part No.44AJ9998
                      Product RangeNZ 10mm Series
                      Pitch Spacing10mm
                      No. of Positions4Positions
                      Wire Size AWG Min16AWG
                      Wire Size AWG Max6AWG
                      Conductor Area CSA-
                      Wire Connection MethodPush In Lock
                      Rated Current55A
                      Rated Voltage300V
                      Block OrientationThrough Hole Right Angle
                      Product RangeNZ 10mm Series
                      SVHCLead

                      Technical Specifications

                      Pitch Spacing

                      10mm

                      Wire Size AWG Min

                      16AWG

                      Conductor Area CSA

                      -

                      Rated Current

                      55A

                      Block Orientation

                      Through Hole Right Angle

                      SVHC

                      Lead

                      No. of Positions

                      4Positions

                      Wire Size AWG Max

                      6AWG

                      Wire Connection Method

                      Push In Lock

                      Rated Voltage

                      300V

                      Product Range

                      NZ 10mm Series

                      Technical Docs (1)

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.