Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoTA0241630000G
Newark Part No.45AJ0030
Product RangeTA 5.08mm Series
1,373 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.143 |
| 10+ | $0.143 |
| 25+ | $0.143 |
| 50+ | $0.143 |
| 100+ | $0.143 |
| 250+ | $0.143 |
| 500+ | $0.143 |
Price for:Each
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoTA0241630000G
Newark Part No.45AJ0030
Product RangeTA 5.08mm Series
Pitch Spacing5.08mm
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeTA 5.08mm Series
SVHCLead
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Rated Current
15A
Block Orientation
Through Hole Right Angle
SVHC
Lead
No. of Positions
2Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
TA 5.08mm Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate