Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoTJ0851530000G
Newark Part No.45AJ0058
Product RangeTJ 5.08mm Series
1,852 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.860 |
10+ | $1.850 |
25+ | $1.700 |
50+ | $1.700 |
100+ | $1.570 |
250+ | $1.570 |
500+ | $1.570 |
1000+ | $1.570 |
Price for:Each
Minimum: 1
Multiple: 1
$1.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoTJ0851530000G
Newark Part No.45AJ0058
Product RangeTJ 5.08mm Series
Pitch Spacing5.08mm
No. of Positions8Positions
Wire Size (AWG)24AWG to 12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current20A
Rated Voltage300V
Product RangeTJ 5.08mm Series
SVHCLead
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
24AWG to 12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead
No. of Positions
8Positions
Conductor Area CSA
2.5mm²
Rated Current
20A
Product Range
TJ 5.08mm Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate