Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoTY0601000000G
Newark Part No.45AJ0068
Product RangeTY 5.0mm Series
2,256 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.297 |
Price for:Each
Minimum: 1
Multiple: 1
$0.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoTY0601000000G
Newark Part No.45AJ0068
Product RangeTY 5.0mm Series
Pitch Spacing5mm
No. of Positions6Positions
Wire Size (AWG)26AWG to 14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Product RangeTY 5.0mm Series
SVHCLead
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
26AWG to 14AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead
No. of Positions
6Positions
Conductor Area CSA
2.5mm²
Rated Current
10A
Product Range
TY 5.0mm Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate