Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoYK4410403000G
Newark Part No.45AJ0079
Product RangeYK441 Series
623 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 10+ | $1.300 |
| 25+ | $1.140 |
| 50+ | $1.040 |
| 100+ | $0.948 |
| 250+ | $0.804 |
Price for:Each
Minimum: 1
Multiple: 1
$1.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoYK4410403000G
Newark Part No.45AJ0079
Product RangeYK441 Series
Pitch Spacing9.5mm
No. of Rows1 Row
No. of Positions4Positions
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Rated Current30A
Rated Voltage300V
Product RangeYK441 Series
SVHCLead
Technical Specifications
Pitch Spacing
9.5mm
No. of Positions
4Positions
Wire Size AWG Max
10AWG
Rated Voltage
300V
SVHC
Lead
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
30A
Product Range
YK441 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate